0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDDING 4095WS :: Calk marker, 2-3 mm, white

Item-No.: EDDING 4095WS
Colour:

 €2,90




EDDING 4095WS

  • Product Description
  • Technical information
  • General
    • Type
    • Chalk marker
    • Colour
    • White
    • Design
    • Can be wiped off using a damp cloth
  • Measures
    • line width
    • 2.00-3.00 mm
  • Other
    • Specification
    • deckend, geruchsneutral
Chalk marker for writing and drawing on dark boards, windows, glass and mirrors.
Bright or fluorescent colours, opaque and odourless water-based liquid chalk, wipes off virtually all non-porous surfaces with a damp cloth.
Shake, remove the cap and pump.



Manufacturer : EDDING
Factory number : 4-4095049
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chalk marker
    • Colour
    • White
    • Design
    • Can be wiped off using a damp cloth
  • Measures
    • line width
    • 2.00-3.00 mm
  • Other
    • Specification
    • deckend, geruchsneutral
Datasheet/manual