0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3445 :: Digital multimeter, 6000 counts, TRMS, IP67, Bluetooth


PEAKTECH 3445

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Assembly
    • TRMS
    • Colour
    • Blue/white
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP67
    • Safety
    • EN 61010-1, CAT III 1000 V / CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Width
    • 75 mm
    • Height
    • 170 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • Bluetooth
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600 (±0.8%+5) mV
    • DC Voltage
    • 6/60/600 (±0.8%+5) V
    • DC Voltage
    • 1 (±0.8%+5) kV
    • DC Current
    • 600/6000 (±1.0%+3) µA
    • DC Current
    • 60/600 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 600/6000 (±1.0%+3) µA
    • AC Current
    • 60/600 (±1.0%+3) mA
    • AC Current
    • 10 (±1.0%+3) A
    • Resistor
    • 600 (±1.5%+5) Ohm
    • Resistor
    • 6/60/600 (±1.5%+5) kOhm
    • Resistor
    • 6/60 (±1.5%+5) MOhm
    • Capacitance
    • 60/600 (±3.0%+5) nF
    • Capacitance
    • 6/60/600 (±1.5%+5) µF
    • Capacitance
    • 6/60 (±1.5%+5) mF
The PeakTech 3445 is a new digital multimeter for heavy duty use with a high variety of useful measurement functions.

As unique function, this device has illuminated function buttons and rotary switch, so you can use this IP67 waterproof device even under worst conditions and in total darkness. In addition to the comprehensive measurement functions for current, voltage, capacity, resistance and many more, this device has a Temperature measutment function, MAX/MIN, Peak and Data-Hold, among many other things. Through these many technical qualities, this device is suitable for the outdoor use of every electrician, technician and engineer in the service, construction or industrial sector.

Product benefits:

  • Automatic illuminated functions keys and rotary switch
  • Integrated powerful LED Flashlight
  • Bleutooth 4.0 interface for data transfer to Android smartphones
  • TrueRMS measurement
  • ACV, ACV+DCV, DCV measurement and Low Impedance (Lo Z)
  • 3 5/6-digits measurement value display (max. 5999)
  • LCD-Display with Relative-value measurement and 42-segment bargraph
  • Continuity with buzzer and diode-test
  • Data-Hold, Min, Max, Peak function and Duty Cycle (Hz / %)
  • Heavy Duty Case, IP67 dust- and waterproof
  • Safety: EN 61010-1; CAT III 1000 V / CAT IV 600 V


Accessories:

Carrying case, Test Leads, K-type Thermocouple, Batteries and manual



Manufacturer : PEAKTECH
Factory number : P 3445
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Assembly
    • TRMS
    • Colour
    • Blue/white
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP67
    • Safety
    • EN 61010-1, CAT III 1000 V / CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Width
    • 75 mm
    • Height
    • 170 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • Bluetooth
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600 (±0.8%+5) mV
    • DC Voltage
    • 6/60/600 (±0.8%+5) V
    • DC Voltage
    • 1 (±0.8%+5) kV
    • DC Current
    • 600/6000 (±1.0%+3) µA
    • DC Current
    • 60/600 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 600/6000 (±1.0%+3) µA
    • AC Current
    • 60/600 (±1.0%+3) mA
    • AC Current
    • 10 (±1.0%+3) A
    • Resistor
    • 600 (±1.5%+5) Ohm
    • Resistor
    • 6/60/600 (±1.5%+5) kOhm
    • Resistor
    • 6/60 (±1.5%+5) MOhm
    • Capacitance
    • 60/600 (±3.0%+5) nF
    • Capacitance
    • 6/60/600 (±1.5%+5) µF
    • Capacitance
    • 6/60 (±1.5%+5) mF