0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62963 :: Laptop/PC, Fingerprint Scanner, Windows Hello


USB Typ-A Fingerabdruckscanner Windows 10 Hello

  • Product Description
  • Technical information
  • General
    • Type
    • Fingerprint sensor
    • Technology
    • Windows Hello™
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 16.5 mm
    • Depth
    • 20 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 0.03 kg
  • Compact nano USB scanner
  • 360° recognition of the fingerprint
  • Quick fingerprint recognition, approx. 0.15 seconds
  • Save up to 10 fingerprint-IDs
  • Data encoding through fingerprint or password
  • For protection of Windows PC, single files and folders as well as log in data to websites
  • Connector: 1 x USB Type-A male
  • Current consumption: max. 12 mA
  • Status LED
  • Plug & Play
  • Dimensions (LxWxH): ca. 20.0 x 16.5 x 8.0 mm
  • Weight: ca. 3 g


This compact USB fingerprint scanner by Delock is the ideal solution for all those who do not want to remember any passwords. It allows easy logon via fingerprint to the systems with Windows 10 Hello. Thus entering a password is not required anymore. A fingerprint-ID can be set for up to 10 users. Furthermore data files or entire folders can be encrypted, protecting them against access by unauthorized persons. It can be used also for log in on many websites. Scanning the fingerprint takes only 0.15 seconds, due to the 360° touch field – much faster than pre-installed fingerprint scanners. The scanner also recognizes through the pulse, if a person touches the scanner and ensures an additional protection against unauthorized access. The installation is quick and easy due to the integrated Windows 10 driver.

Encryption and decryption of login data is only supported for the following websites:
facebook, hotmail, gmail, amzone, taobao, pchome email, etmall, books.com.tw, ruten.com.tw, momoshop.com.tw, aol.com, apple.com, att.com, bbc.com, bestbuy.com, cnn.com, costco.com, cbssports.com, chase.com, craigslist.org, ebay.com, evernote.com, expedia.com, fedex.com, groupon.com, imdb.com, linkedin.com, lumosity.com, lycos.com, mcafee.com, monster.com, mozilla.org, myspace.com, nba.com, netflix.com, npr.org, delta.com, oracle.com, orbitz.com, paypal.com, saavn.com, samsclub.com, ea.com, starbucks.com, usatoday.com, walmart.com, wikipedia.org, yellowpages.com, photobucket.com, rediff.com



Manufacturer : DELOCK
Factory number : 62963
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fingerprint sensor
    • Technology
    • Windows Hello™
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 16.5 mm
    • Depth
    • 20 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 0.03 kg