0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI HB AMP2 :: Raspberry Pi Shield - HiFiBerry AMP2


HIFIBERRY AMP2

HiFiBerry AMP2

The HiFiBerry Amp2 is a high-quality, highly efficient Class-D power amplifier for the Raspberry Pi (newer models with 40 pin GPIO connector), that is mounted onto the Raspberry Pi to create a stereo audio system.
The speakers just have to be connected directly, which makes it an ideal module for multi-room audio installations.

  • Up to 60W output power
  • Capable of driving a pair of 4-8 Ohm speakers
  • Fully controllable from the Raspberry Pi
  • sample rates up to 192kHz
  • Digital-analog conversion included, no need for external DACs or sound cards
  • Digital sound transmission
  • for optimal audio performance
  • Connects directly to the Raspberry Pi A+/B+/2B/3B/Zero, no additional cables needed
  • Only one 12-24V external power supply needed for both AMP2 and the Raspberry Pi, no need for USB power supply anymore
  • No soldering required, the AMP2 is directly mounted on the Raspberry Pi A+/B+/2B/3B in less than a minute



Manufacturer : HIFIBERRY
Factory number : 4260439550514
Package weight : 0.052 kg
RoHS : conform
Technical information
Datasheet/manual