Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BACH 902.563 :: Multiple socket, 2-way, type F, 2x USB,


BACH 902.563

  • Product Description
  • Technical information
  • General
    • Type
    • Tischsteckdose
    • Design
    • 2x
    • Colour
    • 2
    • Cable type
    • L + N + PE
  • Implementation
    • Type of connector
    • Typ F - CEE 7/3
    • Protection class
    • IP20
  • Interfaces
    • USB
    • 2
    • LAN
    • 2
  • Measures
    • Length
    • 241.2 mm
    • Width
    • 88.1 mm
    • Height
    • 85.5 mm
  • Table-top multiple socket outlets for power supplies, media delivery and data transfer in modern offices and meeting rooms
  • DESK 2 can be connected easily to the peripheral equipment in contemporary office workplaces
  • With mounting bracket for attaching to edge of table
  • Empty sockets can be individually fitted with media or data modules (custom modules)
  • With 20 cm connection cable and Wieland GST18i3 plug
  • Painted aluminium housing



Manufacturer : BACHMANN
Factory number : 902.563
Package weight : 1.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tischsteckdose
    • Design
    • 2x
    • Colour
    • 2
    • Cable type
    • L + N + PE
  • Implementation
    • Type of connector
    • Typ F - CEE 7/3
    • Protection class
    • IP20
  • Interfaces
    • USB
    • 2
    • LAN
    • 2
  • Measures
    • Length
    • 241.2 mm
    • Width
    • 88.1 mm
    • Height
    • 85.5 mm
Datasheet/manual