0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIDDE X10-D2 :: Carbon monoxide detector with display

SAVE10%
Item-No.: KIDDE X10-D2
€38,95
€34,95




KIDDE X10-D2

  • Product Description
  • Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Technology
    • Battery-powered
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • Lithium cell
  • Measures
    • Width
    • 118 mm
    • Height
    • 71 mm
    • Depth
    • 40 mm
Carbon monoxide detector with a long-life sensor (10 years), display and event memory.

The KIDDE CO detector X10 offers a service life of 10 years.
There is a risk of CO poisoning in households where devices are powered using wood, coal, oil or gas. For example, if heating equipment is defective or inadequately maintained, if a smoke vent is blocked or if rooms are not adequately ventilated, then CO may build up in the air in the room. The air then becomes dangerous, and even life-threatening. Carbon monoxide is particularly treacherous because you cannot see, smell or taste this dangerous gas.

CO detectors from KIDDE indicate a carbon monoxide emission by means of a loud alarm signal. The alarm signal is emitted in a time-dependent manner according to the measured concentration of CO in the ambient air (in accordance with EN50291). This functionality provides a timely warning of CO concentrations that can lead to a loss of consciousness and death in only a short space of time. An additional level of safety is provided by the X10-D model, which uses a digital display to show concentrations of CO in the ambient air from 30 ppm. A peak value memory ensures that any release of CO is reliably displayed even after a long absence.

The X10-D.2 model offers safety by using a digital display to show concentrations of CO in the ambient air from 30 ppm. A peak value memory ensures that any release of CO is reliably displayed even after a long absence.



Manufacturer : KIDDE
Factory number : X10-D.2
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Technology
    • Battery-powered
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • Lithium cell
  • Measures
    • Width
    • 118 mm
    • Height
    • 71 mm
    • Depth
    • 40 mm
Datasheet/manual