0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI NESPI CASE :: Case for Raspberry Pi 3, NES Design, gray

Item-No.: RPI NESPI CASE
€26,90
Category of goods: 1 = discountable

NESPi CASE

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Equipment
    • Type
    • Case
    • Design
    • Complete
    • Model
    • B+, 2, 3
    • Colour
    • Grey
    • Material
    • Plastic
  • Specials
    • Special feature
    • NES-Design
  • Measures
    • Length
    • 120 mm
    • Width
    • 94 mm
    • Height
    • 45 mm
This is a NES inspired enclosure for your Raspberry Pi system. It can turn your bare Raspberry Pi PCB into an elaborate console in an instance.

NES Style
This Pi case was created applying the most iconic element in the retro game world as a homage to the most classic console ever made.

Front loading cartridge cover
Behind the small, hinged door, there are two USB ports and one standard RJ-45 connector.

Improved HDMI and Audio ports
This is done to enhance the experience of using your HDMI and audio out-put cables.

micr SD card slot on the side
The slot for your microSD card was located on the side to allow more space for you to operate more freely.

Compatibility
  • RASPBERRY PI 3 MODEL B
  • RASPBERRY PI 2 MODEL B
  • RASPBERRY PI 1 MODEL B+


Scope of delivery
  • NESPi Case
  • USB power cable, DIY power cable x 2
  • Internet cable, fan power cord, USB cable
  • Adaptable PCB x 4
  • Screw driver x 1
  • Instruction manual x 1



Manufacturer : SERTRONICS
Factory number : NESPI
Package weight : 0.232 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Equipment
    • Type
    • Case
    • Design
    • Complete
    • Model
    • B+, 2, 3
    • Colour
    • Grey
    • Material
    • Plastic
  • Specials
    • Special feature
    • NES-Design
  • Measures
    • Length
    • 120 mm
    • Width
    • 94 mm
    • Height
    • 45 mm
Datasheet/manual