Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN 61PLUS :: DAB+ car adapter

SAVE11%
Item-No.: DABMAN 61PLUS
€89,90
€79,90




IMPERIAL DABMAN 61plus

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+ adapter with FM transmitter
    • Design
    • Auto adapter
    • Colour
    • Silver/black
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Measures
    • Width
    • 76 mm
    • Height
    • 48 mm
    • Depth
    • 26 mm
  • Weights
    • Weight
    • 50 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
  • DAB +/ Bluetooth FM Transmitter
  • Power supply via cigarette lighter and integrated battery
  • speakerphone
  • Plug and play



Manufacturer : IMPERIAL
Factory number : 22-165-00
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+ adapter with FM transmitter
    • Design
    • Auto adapter
    • Colour
    • Silver/black
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Measures
    • Width
    • 76 mm
    • Height
    • 48 mm
    • Depth
    • 26 mm
  • Weights
    • Weight
    • 50 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes