0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXULA GREEN M :: LUXULA Green Mini

SAVE39%

LUXULA GREEN M

  • Product Description
  • Technical information
  • General
    • Type
    • Laser lighting effect
    • Design
    • Laser lighting effect
    • Assembly
    • Laser
    • Technology
    • Laser
    • Colour
    • Green
  • Lamp properties
    • Nominal capacity
    • 2.5 W
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • grün
    • Protection class
    • IP44
  • Lighting
    • Power consumption in operation
    • 2.5 W
  • Specials
    • Specification
    • Gartenlaser
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
Enchant your garden or living area into a sea of lights!

With the new LUXULA GREEN Mini you can generate with only one laser light thousands of small light points, which create a beautiful, nearly magical atmosphere. Through its modern, space-saving and weatherproof design, the LUXULA Green Mini is not only conceived for the indoor use, but also the outdoor area.

Nearly no wiring effort towards conventional strings of lights
Extremely energy-saving technology
5 m connection cable and gooseneck for a high assembly flexibility
IP44 protection and ground spike as well as metal stand for an individual operating place
Modern, sturdy and spac saving design
Ideal as Christmas light as well as decoration light

Technical data:
Power supply: 100 - 240 V AC, 50/60 Hz
Laser light: 5 V DC, 500 mA, 2,5 W
Laser wavelength: 532 Nm
Laser power: 20 mW
Laser class: 2M
Protection class: IP64 (housing), IP44 (power supply)
Dimensions (LxWxH): 80 x 40 x 40 mm

Scope of delivery:
LUXULA GREEN Mini laser light with power cable, gooseneck, ground spike, metal stand, power supply, manual (German language)



Manufacturer : LUXULA
Package weight : 0.562 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser lighting effect
    • Design
    • Laser lighting effect
    • Assembly
    • Laser
    • Technology
    • Laser
    • Colour
    • Green
  • Lamp properties
    • Nominal capacity
    • 2.5 W
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • grün
    • Protection class
    • IP44
  • Lighting
    • Power consumption in operation
    • 2.5 W
  • Specials
    • Specification
    • Gartenlaser
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
Datasheet/manual