0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 5032682 :: SMART+ B40 6W, E14, TW, EEK A+


OSR 5032682

  • Product Description
  • Technical information
  • General
    • Type
    • Smart home lamp
    • Socket
    • E14
    • Technology
    • ZigBee LL 2.0
    • Model
    • SMART+
    • Colour
    • Tunable White
    • Assembly
    • Classic B (mini candle shape)
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 - 6500 K
    • Color rendering
    • > 80 Ra
    • Lead time
    • < 0.5 s s
    • Average rated life
    • 20.000 h
    • Switching Cycles
    • 100.000
    • Comparison of conventional light bulb
    • 40 W
    • Ignition time
    • < 0.5 s
  • Electrical values
    • Performance
    • 6 W
    • Voltage
    • 220 - 240 V
  • Lighting
    • Rated lighting current
    • 470 lm
  • Implementation
    • Dimmable
    • Yes
  • Power supply
    • Mains frequency
    • 50/60 Hz
  • Smart Home
    • Amazon Alexa
    • Compatible
    • WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Measures
    • Ø
    • 38 mm
    • Length
    • 110 mm
  • Can be controlled directly via SMART+ Switch or SMART+ Switch mini
  • On/off, white tone and brightness can be controlled and programmed
  • Step-free dimming

  • Up to 80% lower energy consumption compared with conventional incandescent lamps - contains no mercury

  • Product properties
    • LED classic B lamp with integrated intelligent wireless control technology
    • Full functionality through a connection to a compatible gateway and the associated app
    • Radio protocol ZigBee LL 2.0
    • Adjustable colour temperature via tunable white: 2,000 - 6500 K
    • Can be dimmed to any level between 10% and 100%
    • Service life: up to 20,000 hrs



    Manufacturer : OSRAM
    Factory number : 4058075032682
    Package weight : 0.143 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Smart home lamp
      • Socket
      • E14
      • Technology
      • ZigBee LL 2.0
      • Model
      • SMART+
      • Colour
      • Tunable White
      • Assembly
      • Classic B (mini candle shape)
    • Energy efficiency
      • Energy Efficiency
      • A+
    • Lamp properties
      • weighted consumtion
      • 6 kWh/1.000 h
      • Color temperature
      • 2700 - 6500 K
      • Color rendering
      • > 80 Ra
      • Lead time
      • < 0.5 s s
      • Average rated life
      • 20.000 h
      • Switching Cycles
      • 100.000
      • Comparison of conventional light bulb
      • 40 W
      • Ignition time
      • < 0.5 s
    • Electrical values
      • Performance
      • 6 W
      • Voltage
      • 220 - 240 V
    • Lighting
      • Rated lighting current
      • 470 lm
    • Implementation
      • Dimmable
      • Yes
    • Power supply
      • Mains frequency
      • 50/60 Hz
    • Smart Home
      • Amazon Alexa
      • Compatible
      • WeMo
      • Compatible
      • Osram Lightify
      • Compatible
      • Philips Hue
      • Compatible
      • Qivicon
      • Compatible
      • SmartThings
      • Compatible
      • Telekom Smart Home
      • Compatible
    • Measures
      • Ø
      • 38 mm
      • Length
      • 110 mm
    Datasheet/manual