0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7260 :: LED bulb E27, 9 W, 806 lm, 2700 K


VT-7260

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 106 mm
    • weighted consumtion
    • 9 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89.5 lm/W
    • power factor
    • >0.5
  • Electrical values
    • Voltage
    • 230 V
LED bulbs b V-TAC - the best replacement for conventional incandescent or fluorescent bulbs.

  • Lasts 20 times longer than standard bulbs
  • Uses 80% less energy than standard bulbs
  • Non-flickering
  • Widely used in residential lighting
  • Smart choice for the conventional look
  • made to look like a traditional bulb



Manufacturer : V-TAC
Factory number : 7260
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 106 mm
    • weighted consumtion
    • 9 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89.5 lm/W
    • power factor
    • >0.5
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual