GRABIT ROBOT-ARM :: Grab-it robot arm kit


Grab-it Roboter Arm

  • Product Description
  • Technical information
  • General
    • Model
    • Robot02
    • Design
    • Complete kit
    • Type
    • Metal robotic arm kit
    • Material
    • Aluminium
The aluminium robot arm is moved by six 20-kg motors that can be controlled independently, and is mounted on a turntable (360°). The base plate is made from 4.5-mm thick acrylic and equipped with mounting holes for all popular single-board computers and microcontrollers.

Motors
  • 21.5 kg/cm torque at 7.4 V
  • 5 V - 7.4 V DC voltage
  • 360° mechanical angle, 180° operating range
  • Metal gear
  • Control via PWM


Base plate
  • 4.5-mm strong acrylic with option to mount Raspberry Pi /A+/B+ /2 /3, Cubieboard, Arduino Mega, Banana Pi /M2, pcDuino and many more
  • All round holes with spacers for easy fixing of the base plate, e.g. to a wooden table


Components
Robot arm in individual parts including turntable, claw, base plate and mounting material, six motors, installation and operating instructions in German

Recommended accessories
RPI SHD MOTOPI (motor controller for Raspberry Pi)
ARD SHD MOTORINO (motor controller for Arduino microcontroller)



Manufacturer : JOY-IT
Factory number : ROBOT02
Package weight : 1.44 kg
RoHS : conform
Technical information
  • General
    • Model
    • Robot02
    • Design
    • Complete kit
    • Type
    • Metal robotic arm kit
    • Material
    • Aluminium