0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV0AG0 :: ASUS Radeon RX 550 - 4 GB


ASUS RX550-4G

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 550
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 1x
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (75mm)
    • Chip clock
    • 1100 MHz
    • Chip Clock Boost
    • 1183 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 50 W (TPD)
The Best for Your Compact Build
ASUS Radeon RX 550 comes equipped with a dust proof fan for a 25% longer card lifespan and the fans is IP5X dust-resistant for improved reliability. Industry-exclusive Auto-Extreme Technology with Super Alloy Power II components for superior stability. ASUS Radeon RX 550 also has GPU Tweak II with XSplit Gamecaster that provides intuitive performance tweaking and real-time streaming.

ASUS Radeon RX 550 4GB GDDR5 is the best for compact PC build
  • Dust-proof fan resists dust and particles for 25% longer graphics card longevity.
  • IP5X-Certified Fan is dust resistant for longer fan lifespan.
  • AUTO-EXTREME Technology delivers premium quality and best reliability.
  • Super Alloy Power II uses premium alloy components to reinforce overall graphics card reliability.
  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and instant gameplay streaming.


Details:
  • Chip: Polaris 12 XT (Lexa XT) - RX 550 "GCN Gen4"
  • Chip clock: 1100MHz, Boost: 1183MHz
  • Memory: 4GB GDDR5, 1750MHz, 128bit, 112GB/s
  • Shader Units/TMUs/ROPs: 512/32/16
  • computing power: 1211GFLOPS (Single), 76GFLOPS (Double)
  • Manufacturing process: 14nm
  • Power consumption: 50W (TDP), not specified (idle), 3W (ZeroCore-Power)
  • DirectX: 12.0
  • OpenGL: 4.5
  • OpenCL: 2.0
  • Vulkan: 1.0
  • Shader model: 5.0
  • Interface: PCIe 3.0 x16
  • Total height: dual-slot
  • Cooling: 1x Axial-fan (75mm)
  • Connectors: 1x DVI, 1x HDMI 2.0b, 1x DisplayPort 1.4
  • external Power supply: not available
  • Dimensions: 182x112x43mm
  • Special features: H.265 encode/decode, VP9 encode/decode, AMD FreeSync, AMD Trueaudio, AMD Eyefinity, 2-Way-CrossFireX, HDCP 2.2



Manufacturer : ASUS
Factory number : 90YV0AG0-M0NA00  
Package weight : 0.652 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 550
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 1x
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (75mm)
    • Chip clock
    • 1100 MHz
    • Chip Clock Boost
    • 1183 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 50 W (TPD)
Datasheet/manual