0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTFIX 18X2,5 GY :: Distribution block

Item-No.: PTFIX 18X2,5 GY
Colour:

€7,70
Category of goods: 1 = discountable

PTFIX 6/18X2,5 GY

  • Product Description
  • Technical information
  • General
    • Design
    • Rail mounting
    • Pole number
    • 19
    • Colour
    • Grey
    • Model
    • PTFIX
  • Measures
    • Ø
    • 0.14 - 4 mm
    • Length
    • 28.2 mm
    • Width
    • 56 mm
    • Height
    • 21.2 mm
  • Interfaces
    • Connection
    • Push-In
  • Implementation
    • Cable cross-section
    • 2.5 mm²
Distribution block, Basic terminal block with supply, connection method: Push-in connection, Push-in connection, number of connections: 19, cross section:0.14 mm² - 4 mm², AWG: 26 - 12, width: 56 mm, height: 21.2 mm, color: gray, mounting type: for snapping onto a DIN rail adapter,  Adapter plate


Manufacturer : PHOENIX-CONTACT
Factory number : 3273374
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Design
    • Rail mounting
    • Pole number
    • 19
    • Colour
    • Grey
    • Model
    • PTFIX
  • Measures
    • Ø
    • 0.14 - 4 mm
    • Length
    • 28.2 mm
    • Width
    • 56 mm
    • Height
    • 21.2 mm
  • Interfaces
    • Connection
    • Push-In
  • Implementation
    • Cable cross-section
    • 2.5 mm²
Datasheet/manual