Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GREEN ECO5 :: Greentest Eco 5 — measuring device for nitrates, wat


GREENTEST ECO5

  • Product Description
  • Technical information
  • General
    • Type
    • Nitratmessgerät
    • Design
    • Nitrat, Wasserhärte, Strahlung
    • Temperatur max.
    • 0° .... +60°
    • Colour
    • White/green
    • Model
    • ECO 5
  • Display
    • Display
    • LCD
    • Display
    • 320 x 240
  • Implementation
    • Measurement range
    • 0 - 999.99 µSv/h
    • Type of battery
    • Akku, Li-Ion (fest verbaut)
  • Measures
    • Width
    • 122 mm
    • Height
    • 52 mm
    • Depth
    • 14 mm
  • Interfaces
    • Connection
    • Micro USB
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±10%
  • Weights
    • Weight
    • 90 g
PRO 3-in-1 Greentest Eco 5 nitrate tester, water hardness measuring device and radiation gauge

Innovative measuring device for checking the level of nitrates in fruit, vegetables and meat and for measuring water hardness and radiation. Greentest Eco determines the level of nitrates in fruit and vegetables, performing a quick analysis in just 3 seconds, and radiation is measured in 10 seconds. The device can answer the question of whether a product is harmful to your health.

This professional device is equipped with a database containing a total of 56 types of fruit and vegetable and is calibrated based on more than 1000 tests in leading laboratories that specialise in spectrometric devices.
The small size and low weight, touch control, intuitive interface, modern design, and fast and accurate analysis ensure that the device is convenient and easy to use by consumers of all ages in any everyday situation.

Technical data
Nitrate measurement range (mg/kg): 0 - 9999
Measurement range for salt concentration in water is 1 ppm (1 mg/l): 0 - 999
Background radiation range, microsievert/h (µr/hl): 0 - 9.99 (999.99)
Measurement deviation: less than 10%
Dimensions: 122 x 52 x 14 mm
Weight: 90 g

Included in the delivery
  • Greentest ECO 5
  • Instructions in German
  • Case
  • USB cable
  • Power supply unit



Manufacturer : ANMEZ
Factory number : ECO-5-2017
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nitratmessgerät
    • Design
    • Nitrat, Wasserhärte, Strahlung
    • Temperatur max.
    • 0° .... +60°
    • Colour
    • White/green
    • Model
    • ECO 5
  • Display
    • Display
    • LCD
    • Display
    • 320 x 240
  • Implementation
    • Measurement range
    • 0 - 999.99 µSv/h
    • Type of battery
    • Akku, Li-Ion (fest verbaut)
  • Measures
    • Width
    • 122 mm
    • Height
    • 52 mm
    • Depth
    • 14 mm
  • Interfaces
    • Connection
    • Micro USB
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Accuracy
    • ±10%
  • Weights
    • Weight
    • 90 g
Datasheet/manual