0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DA VINCI MM RED :: 3D Printer - Minimaker Red - Special Collection

SAVE29%
Item-No.: DA VINCI MM RED
€279,00
€199,00



Bargain Item!
Limited amount available.

da Vinci miniMaker Red

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 400 mm
    • Depth
    • 336 mm
    • Height
    • 362 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC-Einbaubuchse, rund 2-pol
Play. Make. Learn.
  • Start your 3D printing adventure by downloading some of the 4,500+ FREE 3D models available from our online XYZ 3D Gallery. We have nine categories that include everything from toys and games, to art pieces and educational items.
  • Make your dreams into reality with the FREE downloadable version of XYZmaker 3D modeling design software for beginners.
  • Students and teachers get access to our online curriculum education program, XYZprinting STEAM, which helps K-12 Science, Technology, Engineering, Arts, and Mathematics educators to incorporate 3D printing into their classroom.


Your First 3D Printer
The da Vinci miniMaker uses an intuitive auto-calibration system that adjusts the extruder and print bed accordingly to ensure that you have the best possible prints.

Small Printer, Big Ideas
Don’t let its smaller, lightweight design fool you, the da Vinci miniMaker has a robust build size of 15 x15 x15 cm

Eco-friendly and Safe
The da Vinci miniMaker only prints with XYZprinting’s biodegradable, non-toxic PLA filament. This filament has gone through various tests to ensure that it is DEHP-free and Heavy Metal-free for your safety

Print Forever
The da Vinci miniMaker is the STEM toy that stays with you as you continue to grow and develop your core STEM skills over the years.

Note: An Internet connection is required to download the software.



Manufacturer : XYZPRINTING
Factory number : 3FM1XXEUT2F
Package weight : 11.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Software
    • XYZware
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 400 mm
    • Depth
    • 336 mm
    • Height
    • 362 mm
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • DC-Einbaubuchse, rund 2-pol
Datasheet/manual