0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEGRIA HFR806 SW :: Full HD Camcorder

Item-No.: LEGRIA HFR806 SW
Colour:

€229,00




Canon LEGRIA HF R806 - Black

  • Product Description
  • Technical information
  • General
    • Type
    • Video camera
    • Technology
    • MP4/AVCHD
    • Resolution Pixel
    • 2.1 MP
    • Colour
    • Black
    • Accessory
    • Battery, USB cable, mini-HDMI cable, charger
  • Implementation
    • Sensor Typ
    • 1/4.85-inch type full HD CMOS
    • Picture size
    • 1920 x 1080 pixels
    • Photos
    • 1920 x 1080
    • Optical zoom
    • 32
    • Optical Atabilizer
    • Optical
    • Focal length
    • 2.8 - 89.6 mm
    • Self-timer
    • 10 s
    • Minimum focusing distance
    • 1 cm
    • Removable media
    • SDHC/XC-Card
    • Microphone
    • Stereo
    • Type of battery
    • Li-Ion (BP-727)
    • Shutter speed
    • 1/2.000 - 1/2 s
    • White balance
    • TTL, auto, daylight/cloudy
  • Electrical values
    • Digital zoom factor
    • 57
  • Display
    • Display
    • 7.5 cm (3.0 Zoll) Touchscreen-LCD
  • Interfaces
    • USB
    • Mini-B, hi-speed USB, output only
    • Headphone jack
    • Yes
  • External I/O Ports
    • HDMI
    • HDMI mini plug, output only
  • Measures
    • Width
    • 53 mm
    • Height
    • 58 mm
    • Depth
    • 116 mm
  • Weights
    • Weight
    • 235 g
  • Power supply
    • Power unit, inclusive
    • Yes
Easy, affordable 57x Advanced Zoom camcorder with long life battery for capturing brilliant family movies

Fun and easy to use, this lightweight and compact family camcorder has a big 57x Advanced Zoom and powerful technologies, like DIGIC DV4, Audio Scene Select and an Intelligent Image Stabliizer, that automatically ensure your movies look and sound great. Enjoy simple point and shoot creativity with touchscreen control and a range of easy artistic filters; plus record for longer with the long-life battery.

  • Capture fun, family movies that look and sound superb with Automatic Scene and Audio Scene Select
  • Easily create exciting footage with a range of fun effects and Creative Filters
  • Shoot natural looking movies even in tricky low light with powerful DIGIC DV4
  • Record in comfort with a light, compact design and touchscreen control
  • Effortlessly capture beautiful distant detail with the big 57x Advanced Zoom
  • Enjoy rock steady results thanks to an intelligent Image Stabilizer
  • Always be ready to record with long life battery
  • Save key childhood moments to fun albums with advanced Baby Mode* *Advanced Baby Mode lets you create fun albums for up to three children and automatically saves footage to your selected album.


What's in the box
  • Canon LEGRIA HF R806
  • Compact Power Adapter CA-110E
  • Battery Pack BP-727
  • USB Cable
  • Mini-HDMI Cable



Manufacturer : CANON
Factory number : 1960C012
Package weight : 0.727 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video camera
    • Technology
    • MP4/AVCHD
    • Resolution Pixel
    • 2.1 MP
    • Colour
    • Black
    • Accessory
    • Battery, USB cable, mini-HDMI cable, charger
  • Implementation
    • Sensor Typ
    • 1/4.85-inch type full HD CMOS
    • Picture size
    • 1920 x 1080 pixels
    • Photos
    • 1920 x 1080
    • Optical zoom
    • 32
    • Optical Atabilizer
    • Optical
    • Focal length
    • 2.8 - 89.6 mm
    • Self-timer
    • 10 s
    • Minimum focusing distance
    • 1 cm
    • Removable media
    • SDHC/XC-Card
    • Microphone
    • Stereo
    • Type of battery
    • Li-Ion (BP-727)
    • Shutter speed
    • 1/2.000 - 1/2 s
    • White balance
    • TTL, auto, daylight/cloudy
  • Electrical values
    • Digital zoom factor
    • 57
  • Display
    • Display
    • 7.5 cm (3.0 Zoll) Touchscreen-LCD
  • Interfaces
    • USB
    • Mini-B, hi-speed USB, output only
    • Headphone jack
    • Yes
  • External I/O Ports
    • HDMI
    • HDMI mini plug, output only
  • Measures
    • Width
    • 53 mm
    • Height
    • 58 mm
    • Depth
    • 116 mm
  • Weights
    • Weight
    • 235 g
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual