reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBK3E2560PSL :: 1

Item-No.: WDBK3E2560PSL
Memory:

€119,95




WD My Passport SSD 256GB, USB-C 3.1

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • My Passport SSD
    • Read (up to)
    • 515 MB/s
    • Technology
    • extern
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 10 mm
    • Width
    • 45 mm
    • Depth
    • 90 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB
The My Passport SSD is portable storage with blazing-fast transfers. Password protection with hardware encryption helps keep your content secure. Easy to use, the My Passport SSD is shock-resistant, compact storage in a cool, durable design.

The new state of storage
  • blazing-fast file transfers with speeds up to 515MB/s
  • password protection with hardware encryption
  • cutting-edge compatibility technology
  • shock-resistant up to 6.5 feet (1.98 meters)


Transfer Files Blazing Fast
The My Passport SSD is the fastest My Passport drive to date with speeds up to 515MB/s using the USB Type-C port to rapidly transfer data. Its blazing-fast speed also gives great performance to help run virtual machines on your computer.

Password Protection with Hardware Encryption
Store growing content on the My Passport SSD to alleviate limited internal storage space. Set a password to help keep it protected with built-in 256-bit AES Hardware Encryption with WD Security software.

Cutting-edge Compatibility Technology
Built for Mac or PC, the My Passport SSD is compatible with USB Type-C and USB Type-A ports. It’s USB Type-C ready to reach speeds up to 515MB/s. Also, USB 3.1 Gen 2-ready, and USB 3.0, USB 2.0 and USB-A compatible.

Trusted Drive Built with WD Reliability
Built to withstand a drop of up to 6.5 feet (1.98 meters), My Passport SSD is engineered from the ground up by Western Digital. This trusted drive is quality inside and out.

System compatibility
  • Windows® 10, Windows 8.1 or Windows 7 operating systems
  • MacOS Sierra, Mac OS El Capitan or Yosemite
  • Requires reformatting for other operating system


Kit contents
  • Portable SSD drive
  • USB Type-C™ to Type-C cable (supports USB 3.1 Gen 2)
  • USB Type-C to Type-A adaptor
  • WD Discovery™ for WD Backup™, WD Security™ and WD Drive Utilities™ software
  • Quick install guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBK3E2560PSL
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • My Passport SSD
    • Read (up to)
    • 515 MB/s
    • Technology
    • extern
  • Implementation
    • Memory
    • 256 GB
  • Measures
    • Height
    • 10 mm
    • Width
    • 45 mm
    • Depth
    • 90 mm
  • Electrical values
    • Capacity
    • 200 - 256 GB