reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM BUNDLE02 :: 1

Item-No.: AVM BUNDLE02
Bundle:

€242,90




AVM BUNDLE02

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router/EuroDOCSIS (cable)
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Bundle
    • mit DECT 210
    • Output
    • 1x ISDN SO, 2x TAE (analogue)
    • Assembly
    • EuroDOCSIS, VoIP, ISDN, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 175 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.5 kg
1


Manufacturer : AVM
Package weight : 1.491 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Firewall
    • TÜV-tested
    • Antenna
    • Integrated
  • General
    • Type
    • WIFI router/EuroDOCSIS (cable)
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Bundle
    • mit DECT 210
    • Output
    • 1x ISDN SO, 2x TAE (analogue)
    • Assembly
    • EuroDOCSIS, VoIP, ISDN, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 2.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
    • Specification
    • Easy configuration via WEB browser
  • Measures
    • Width
    • 245 mm
    • Height
    • 175 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual