Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIONEER SEMS7BTK :: Hi-Res audio headphones, over-ear, Bluetooth, black

Item-No.: PIONEER SEMS7BTK
Colour:

€94,95




Pioneer SE-MS7BT-K, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth headphones
    • Design
    • Closed, dynamic (over-ear)
    • Colour
    • Black
    • Noise
    • 96 dB
  • Specials
    • Specification
    • Hi-Res Audio
    • Range
    • 10 m
  • Interfaces
    • Audio
    • Codecs: SBC, AAC, aptX
    • Bluetooth
    • 3.0
  • Electrical values
    • Frequency
    • 2.4 GHz Band
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 12 h
    • Frequency range
    • 9 - 22,000 (Bluetooth) / 9 - 40,000 (cable) Hz
  • Implementation
    • Type of connector
    • 3.5 mm jack
  • Weights
    • Weight
    • 290 g

The SE-MS7BT supports Qualcomm® aptXTM audio and AAC for high-quality audio playback via Bluetooth. Equipped with NFC, it can be paired with other devices simply by holding them together. It is equipped with Hi-Res-enabled, large 40 mm drivers and has wide padded ear cups that enclose the entire ear, so it sits very comfortably. The controls for smartphone operation are integrated intothe headphones. For Hi-Res audio mode, a 3.5-mm jack connection is included with delivery. Available in three colours

Bluetooth
Cordless headphones with long battery life, playback control and hands-free function for smartphones.

NFC
These headphones support NFC and can connect wirelessly with other NFC devices for audio transmission.

Hi-Res audio
Developed for playing back Hi-Res audio files, such as DSD, MQA or FLAC. The extremely wide frequency range ensures even the smallest sound details are heard.
Multifunction headset

Multifunction headset
Incoming telephone calls can be accepted and terminated with the integrated inline microphone.

Aluminium design
These headphones are made from high-quality materials and have a stylish aluminium design.

Powerful bass playback
Especially stable playback in the low frequency range for a rich bass.

Over-ear headphones
Wide padded headband and ear pads that comfortably wrap the ears. The shape behind the ear in particular is ergonomically designed for even greater comfort.



Manufacturer : PIONEER
Factory number : SE-MS7BT-K
Package weight : 0.638 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth headphones
    • Design
    • Closed, dynamic (over-ear)
    • Colour
    • Black
    • Noise
    • 96 dB
  • Specials
    • Specification
    • Hi-Res Audio
    • Range
    • 10 m
  • Interfaces
    • Audio
    • Codecs: SBC, AAC, aptX
    • Bluetooth
    • 3.0
  • Electrical values
    • Frequency
    • 2.4 GHz Band
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 12 h
    • Frequency range
    • 9 - 22,000 (Bluetooth) / 9 - 40,000 (cable) Hz
  • Implementation
    • Type of connector
    • 3.5 mm jack
  • Weights
    • Weight
    • 290 g
Datasheet/manual