Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO VESTA :: LED-Camlamp VESTA

SAVE9%

ST1906-CAM

  • Product Description
  • Technical information
  • General
    • Type
    • Camera light
    • Design
    • With motion detector
    • Colour
    • Stainless steel
    • Technology
    • Camera light
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Durability
    • 30000
    • Material
    • Stainless steel
    • Model
    • VESTA
  • Lamp properties
    • Light current
    • 1350 lm
    • Nominal capacity
    • 24 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • Yes
    • Rated power input
    • 30 W
    • Ignition time
    • 1 s
  • Implementation
    • Protection class
    • IP54
    • Protection class
    • I
  • Measures
    • Width
    • 198 mm
    • Height
    • 252 mm
    • Depth
    • 71 mm
  • Lighting
    • lumens per watt
    • 62 lm/W
    • Power consumption in operation
    • 24 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
    • Range
    • 13 m
  • Electrical values
    • Sensitivity
    • Adjustable
CamLamp VESTA !

The concept light for your home!
Our new, innovative camera lightings unite safety and light and give you full control of all safety settings with the LUTEC app for your smart phone. Light, camera, motion sensor, noise-cancelling microphone and a two-way-speaker - all accessible in one app.
Never miss a delivery or receive an alarm buzz when suspicious movement is detected. You can immediately access your camera and see what is going on; all possible with SECURY LIGHT!
The camera has a light sensitive lens, high resolution and wide angle recording. No blurred images! SECURY LIGHT allows you to make screenshots or video recordings, replay videos and communicate with the two-way-speaker or to mute the microphone.
No movement will be undetected with the intelligent passive infra-red motion sensor. SECURY LIGHT is fully adjustable in time, light intensity and distance of the sensor. The SD cards new technology can compress the screen level and can last up to 10 hours of HD recording. It only starts recording when it detects a movement to prevent a full memory card.
The microphone has a 360° noise-cancelling recording and supports clear voices over a distance of 5 meters. High quality transmission with SECURY LIGHT! The motion sensor has an angle of 180° and detects movements up to 20 meters. SERCURY LIGHT automatically detects the intensity of its surroundings and adapts to the environment. At night, the light automatically dims and it stays on when people are in range of the sensor. When people pass it goes off automatically after 20 seconds, so the energy usage is reduced.
SECURY LIGHT is easy to install and of course you can connect several phones with one camera lighting.
When light meets a camera, when light means security. - SECURY LIGHT



Manufacturer : ECO LIGHT
Factory number : ST1906-CAM
Package weight : 2.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera light
    • Design
    • With motion detector
    • Colour
    • Stainless steel
    • Technology
    • Camera light
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Durability
    • 30000
    • Material
    • Stainless steel
    • Model
    • VESTA
  • Lamp properties
    • Light current
    • 1350 lm
    • Nominal capacity
    • 24 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • Yes
    • Rated power input
    • 30 W
    • Ignition time
    • 1 s
  • Implementation
    • Protection class
    • IP54
    • Protection class
    • I
  • Measures
    • Width
    • 198 mm
    • Height
    • 252 mm
    • Depth
    • 71 mm
  • Lighting
    • lumens per watt
    • 62 lm/W
    • Power consumption in operation
    • 24 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
    • Range
    • 13 m
  • Electrical values
    • Sensitivity
    • Adjustable