0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO CM900 :: ScanNCut CM900

SAVE6%
Item-No.: BRO CM900
€498,00
€469,00




Brother ScanNCut CM900

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting plotter
    • Technology
    • Scanner & Plotter
    • preinstalled fonts
    • 15
    • preinstalled designs
    • 1102
  • Display
    • Display type
    • Touch
    • Screen Resolution
    • 12.2
  • Specials
    • Special feature
    • Integrated scanner
  • Interfaces
    • Wireless
    • Yes
  • Measures
    • Width
    • 500 mm
    • Height
    • 170 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • C8 - small device socket
See it - Scan it - Cut it - Create it! Welcome to the world´s first home and hobby cutting machine with a built-in scanner. Welcome to a whole new world of innovation. Scan any image or sketch, then precisely cut the shapes or outlines – without design cartridges or a PC.

Features:
  • Extra large 4.8" LCD touch screen (30% larger than other models)
  • Object readable capacity up to 500 (up from 300 on other models)
  • 1,102 built-in designs including 100 quilt patterns
  • 15 fonts
  • Touch pen & Spatula storage tray
  • 300 dpi built-in scanner
  • Scan your design and save it as a cut or draw file
  • Includes Pen Holder 6 colour pen set and 2 erasable pens
  • 11.7" (297 mm) width cutting area
  • Wireless Lan
  • 24" Scanning



Manufacturer : BROTHER
Factory number : SCANNCUT CM900
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cutting plotter
    • Technology
    • Scanner & Plotter
    • preinstalled fonts
    • 15
    • preinstalled designs
    • 1102
  • Display
    • Display type
    • Touch
    • Screen Resolution
    • 12.2
  • Specials
    • Special feature
    • Integrated scanner
  • Interfaces
    • Wireless
    • Yes
  • Measures
    • Width
    • 500 mm
    • Height
    • 170 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • C8 - small device socket