0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 325 PROMO :: Promotion: Current clamp meter 325 + case + holster

SAVE25%
Item-No.: FLUKE 325 PROMO
€266,95
€199,95



Bargain Item!
Limited amount available.

FLK-325 CLAMPKIT

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Technology
    • AC current measurement
    • Model
    • 325
  • Specials
    • Specification
    • Komplettset
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 30 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Special offer from Fluke: Fluke 325 current clamp meter including C1600 plastic case and H3 bag at a bargain price!

Fluke's usual robustness. Fluke's usual reliability. Fluke's usual accuracy.

True RMS and optimised ergonomic design make the current clamp meters in the 320 series the most important measuring instruments for installation and troubleshooting in industrial and building applications. The current clamp meters Fluke 323, 324 and 325 are used to check circuits, switches, fuses and contacts for the presence of load current, AC voltage or continuity. These compact and robust current clamp meters are ideal for currents up to 400 A in restricted control cabinets. The Fluke 325 current clamp meter also allows DC and frequency measurement.

• AC current measurement up to 400 A
• AC and DC voltage measurement up to 600 V
• True RMS values of AC voltages and currents for accurate measurements with non-linear signals
• Resistance measurements of up to 40 kohm thanks to continual detection function
• Temperature and capacitance measurement
• Frequency measurement
• Sleek, ergonomic design
• Safety specification in accordance with CAT IV 300 V and CAT III 600 V
• Hold button
• Padded carry case

Technical data:
• AC power: 40.00 A/400.0 A
2% ±5 digits (45 Hz to 65 Hz)
2.5% ±5 digits (65 Hz to 400 Hz)
• DC power: 40.00 A to 400.0 A, ±2% + 5 digits
• AC voltage: 600.0 V, 1.5% ±5 digits
• DC voltage: 600.0 V, 1.0% ±5 digits
• Resistance measurement: 400.0 ohm/4000 ohm/40.00 kohm, 1.0% ±5 digits
• Continuity test: = 30 ohm
• Capacitance measurement: 100.0 µF to 1000 µF
• Frequency measurement: 5.0 Hz to 500.0 Hz
• Measurement (AC): True RMS measurement
• Backlight
• Hold function
• Contact measurement of temperature: -10.0°C to 400.0°C (-14.0 bis 752.0°F)
• Min./max.
• Max. cable diameter: 30 mm
• H x W x D (mm): 207 x 75 x 34
• Weight: 283 g
• Measurement category EN 61010-1: CAT III 600 V, CAT IV 300 V



Manufacturer : FLUKE
Factory number : 4759441
Package weight : 2.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Technology
    • AC current measurement
    • Model
    • 325
  • Specials
    • Specification
    • Komplettset
  • Display
    • Display type
    • LCD
  • Measures
    • Ø
    • 30 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual