reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6217PP :: 6 x LED Panel 45W, 620x620mm, 4000 K, EEK A

Item-No.: VT-6217PP

245,00 €
6
215,60 €
20
200,90 €
€245,00




VT-6217PP

  • Product Description
  • Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 4000 K
    • Protection class
    • IP20
  • General
    • Temperatur max.
    • -25 … 50
    • Type
    • LED Panel
    • Design
    • Profi Sparpack
    • Technology
    • LED
    • Assembly
    • quadratisch
    • Material
    • Alu, PMMA, PC
    • Model
    • 6217
    • Durability
    • 20000
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Performance
    • 45 W
    • Voltage
    • 30-42 V
    • Approval
    • EMC, LVD, ROHS
  • Lamp properties
    • Light current
    • 3600 lm
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 620 mm
    • Height
    • 620 mm
    • Depth
    • 14 mm
  • Lighting
    • Power consumption in operation
    • 45 W
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • No
6 x LED-Panel Profi Pack

6 Stück zum Preis von 5 !

  • Ultra Slim, Contemporary & Elegant Design
  • Higher Light Transmission Rate
  • Exterior shell, cannot be easily damaged
  • No infrared, does not attract flies
  • Easy to install
  • No Lead or Mercury content
  • Environment friendly
  • Dimmable options available in selected models


Applications:
Office Lighting
Conference Halls
Hospitals
Hotels
Shopping Malls
Showroom and lobby cabin etc.
Kitchen and Domestic Lighting



Manufacturer : V-TAC
Factory number : 62176
Package weight : 23.6 kg
RoHS : conform
Technical information
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color temperature
    • 4000 K
    • Protection class
    • IP20
  • General
    • Temperatur max.
    • -25 … 50
    • Type
    • LED Panel
    • Design
    • Profi Sparpack
    • Technology
    • LED
    • Assembly
    • quadratisch
    • Material
    • Alu, PMMA, PC
    • Model
    • 6217
    • Durability
    • 20000
    • Colour
    • White
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Performance
    • 45 W
    • Voltage
    • 30-42 V
    • Approval
    • EMC, LVD, ROHS
  • Lamp properties
    • Light current
    • 3600 lm
    • Duration of life
    • 20000 h
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 620 mm
    • Height
    • 620 mm
    • Depth
    • 14 mm
  • Lighting
    • Power consumption in operation
    • 45 W
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • No
Datasheet/manual