0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRE CX80 :: Laser range finder, up to 80 m

SAVE56%

PRE CX80

  • Product Description
  • Technical information
  • General
    • Type
    • Laser range-finder
    • Model
    • CX80
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Resolution
    • 1.5 mm
    • Colour
    • blau
    • Accessory
    • Batterien, Tasche, Schlaufe
  • Implementation
    • Measurement range
    • 0 - 80 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 48 mm
    • Height
    • 116 mm
    • Depth
    • 31 mm
  • Packaging
    • Packaging
    • Einzelverpackung
A laser range finder with a range of up to 80 m. The range finder is designed especially for measuring interior rooms and outdoor areas, and impresses with its intuitive operating concept. The range of functions is rounded off by a variety of additional features, such as surface and volume calculation, indirect measuring functions, continuity measurement and much more.

Features and functions:
  • Distance measurements of 0.05 - 80 m
  • Measurement accuracy: ± 1.5 mm
  • Resolution: 1 mm
  • Backlighting
  • Surface and volume calculation
  • Addition and subtraction function
  • Continuous measurement function available
  • Countdown measurement
  • Various indirect measurement functions (Pythagoras)
  • Measuring units: m (meters), in (inches), ft (feet)
  • Laser class: Class II 650 nm; < 1 mW
  • Measuring speed: 0.5 sec.
  • Automatic shut-off: laser (30 sec.), device (180 sec.)
  • Operating voltage: 2x 1.5-V AAA batteries
  • Dimensions: 116 x 48 x 31 mm
  • Includes batteries, pouch, safety strap, instructions



Manufacturer : PRECASTER
Factory number : CX80
Package weight : 0.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser range-finder
    • Model
    • CX80
    • Design
    • Laser class 2
    • Assembly
    • Kunststoff
    • Resolution
    • 1.5 mm
    • Colour
    • blau
    • Accessory
    • Batterien, Tasche, Schlaufe
  • Implementation
    • Measurement range
    • 0 - 80 m
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 48 mm
    • Height
    • 116 mm
    • Depth
    • 31 mm
  • Packaging
    • Packaging
    • Einzelverpackung