0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 500K :: Industrial Labeller, Case, QWERTZ

SAVE50%

DYMO® XTL 500 Kofferset

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Technology
    • XTL
End frustration and simplify labeling with the DYMO® XTL™ 500. A life-like on screen print preview shows exactly how labels will look, while a color touch screen and built-in label applications make getting started easy. Prints labels from 6 mm up to 54 mm wide in a full range of UL-rated materials and colors.

  • Life-like on screen print preview and color display shows exactly how labels will look when applied to cables, pipes, panels, and more
  • Built-in label applications make getting started from the home screen easy
  • Touchscreen helps make label creation easier and faster
  • Pre-loaded templates ensure perfect formatting to save time
  • Prints 6 mm to 54 mm durable labels including continuous length tape, laminated wire/cable wraps, heat-shrink tubes and pre-sized labels
  • Maximized print area helps reduce label waste
  • Easily transfer labels to and from DYMO ID software and the PC-connected* XTL™ 500 for jobsite editing and printing
  • Built-in auto-cutter for high volume label output


Package includes
  • DYMO XTL™ 500 Label Maker
  • Carrying Case
  • AC Charging Adapter (EU)
  • USB Cable
  • Rechargeable Lithium Polymer Battery
  • (1) All-Purpose Vinyl, Black on White Cartridge, 54 mm x 3.5 m
  • (1) Laminated Wire / Cable Wrap, Black on White, 41 mm x 39 mm, 150 labels
  • Quick Start Guide



Manufacturer : DYMO
Factory number : 1873309
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • Technology
    • XTL
Datasheet/manual