Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO UNO :: Arduino Uno, Rev. 3, ATmega328, USB


ARDUINO UNO

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
ARDUINO™ UNO open-source prototyping platform

A microcontroller board based on the ATMega328 from Atmel.
This board contains all the key features to ensure you can start programming quickly and easily.

This board features:
• 14 digital I/O interfaces (6 of which can be used as PWM output)
• 6 analogue inputs
• 16 MHz crystal oscillator
• USB port
• Power supply
• ICSP header
• Reset

Technical data:
• ATMega328
• Operating voltage: 5 V
• Input voltage: 7 - 12 V
• Input voltage (limit): 6 - 20 V
• Digital inputs/outputs: 14
• Analogue inputs: 6
• DC current 40 mA (I/O)/50 mA (3.3 V)
• Flash memory: 32 KB
• SRAM: 2 KB
• EEPROM: 1 KB
• Clock speed: 16 MHz

The following data is available in the download area:
• EAGLE file, Rev. 3, Arduino™ Uno
• Arduino™ PDF file (schematic)



Manufacturer : ARDUINO
Factory number : A000073
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin