Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH M705 :: Wireless mouse — laser


Logitech Wireless Mouse M705

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 8 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

The Logitech® Wireless Mouse M705 works for up to three years with one set of batteries.*

  • Click more. Scroll more. Do more. The Logitech® Wireless Mouse M705 uses significantly less energy than other comparable wireless mice and lasts up to three years between battery changes*.

  • The contoured design for right-handed users places your hand in a natural and comfortable position, and offers easily accessible and individually configurable controls. With three thumb buttons, you can quickly switch between web pages or applications** .

  • The Logitech® Unifying Receiver is so tiny that it can be left plugged into your notebook when you transport it — the receiver cannot be damaged or lost. And you can easily add more compatible mice and keyboards using the same wireless receiver.

  • The hyper-fast scrolling lets you fly through long documents and web pages with one rotation of the almost frictionless mouse wheel.

  • The laser tracking enables smooth, responsive and precise tracking, even on surfaces that cause problems for ordinary optical mice.

  • 3-year warranty and technical hotline


Technology
  • Dimensions (L x W x H): 109 x 72 x 42 mm

  • Weight: 137 grams with receiver and 2 AA batteries

  • Resolution: 1000 dpi

  • Number of buttons: 8 standard buttons + 1 mouse wheel with vertical and horizontal scroll** 2 buttons (left/right) for horizontal scrolling** 2 forward/back buttons 1 thumb button

  • Switch for changing the scrolling mode

  • On/off switch

  • Battery level indicator


System requirements
Windows-based computer
• Windows® XP, Windows Vista® or Windows® 7
• USB port
Mac® computer
• Mac OS® 10.4 or later
• USB port



Manufacturer : LOGITECH
Factory number : 910-001949
Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz
    • Assembly
    • Nano receiver
    • Colour
    • Black
  • Display
    • Resolution
    • 1000 dpi
  • Implementation
    • Keys
    • 8 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual