0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3928 :: Pendulum light, 7 W, 400 lm, 4000 K, circular, gold

SAVE40%
Item-No.: VT-3928
 €33,95



Bargain Item!
Limited amount available.

VT-7333

  • Product Description
  • Technical information
  • General
    • Type
    • Pendant lamp
    • Assembly
    • Round
    • Colour
    • Gold
    • Material
    • Eisen, Kunststoff
    • Technology
    • SMD
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Assembly
    • rund
    • Color rendering
    • 80 Ra
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Colour
    • gold
    • Material
    • Eisen, Kunststoff
  • Lamp properties
    • Ø
    • 120 mm
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 7 W
  • Measures
    • Ø
    • 120 mm
    • Height
    • 190 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 7 kWh/1.000 h
    • Energy Efficiency
    • EEK
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
Stylish pendant lamps with built in LED.

  • Easy to install
  • Energy efficient
  • Strong built using iron and acrylic


Applications:

Residential lighting, hotels, restaurants, commercial lighting, etc.



Manufacturer : V-TAC
Factory number : 3928
Package weight : 1.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendant lamp
    • Assembly
    • Round
    • Colour
    • Gold
    • Material
    • Eisen, Kunststoff
    • Technology
    • SMD
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Assembly
    • rund
    • Color rendering
    • 80 Ra
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Colour
    • gold
    • Material
    • Eisen, Kunststoff
  • Lamp properties
    • Ø
    • 120 mm
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 7 W
  • Measures
    • Ø
    • 120 mm
    • Height
    • 190 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 7 kWh/1.000 h
    • Energy Efficiency
    • EEK
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
Datasheet/manual