0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 46530 :: LED lamp with clock and thermometer

Item-No.: WS 46530
 €24,95



Bargain Item!
Limited amount available.

WS 46530

  • Product Description
  • Technical information
  • General
    • Type
    • Table lamp
    • Assembly
    • Square
    • Colour
    • White, silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 360 lm
    • Color temperature
    • 3300 - 5500 K
    • Dimmable
    • ja
    • Color rendering
    • 80 Ra
    • Assembly
    • eckig
    • Lighting Color
    • Farbwechsel
  • Implementation
    • Color temperature
    • Farbwechsel
    • Material
    • Aluminium
    • Colour
    • weiß, silber
  • Measures
    • Width
    • 50 mm
    • Height
    • 320 mm
    • Depth
    • 290 mm
  • Other
    • Specification
    • Folding
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 5 kWh/1.000 h
    • lumens per watt
    • 72 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 100 - 240
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Approval
    • Schreibtischleuchte, Schreibtischlampe
  • 8 W, 360 lm
  • dimmable
  • colour changer



Manufacturer : MEBUS
Factory number : 46530
Package weight : 0.897 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table lamp
    • Assembly
    • Square
    • Colour
    • White, silver
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 5 W
    • Light current
    • 360 lm
    • Color temperature
    • 3300 - 5500 K
    • Dimmable
    • ja
    • Color rendering
    • 80 Ra
    • Assembly
    • eckig
    • Lighting Color
    • Farbwechsel
  • Implementation
    • Color temperature
    • Farbwechsel
    • Material
    • Aluminium
    • Colour
    • weiß, silber
  • Measures
    • Width
    • 50 mm
    • Height
    • 320 mm
    • Depth
    • 290 mm
  • Other
    • Specification
    • Folding
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 5 kWh/1.000 h
    • lumens per watt
    • 72 lm/W
    • Mercury content
    • 0 mg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 100 - 240
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Approval
    • Schreibtischleuchte, Schreibtischlampe
Datasheet/manual