0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1344 :: LED dome light, 17 W, 1400 lm, 4000 K, round, dimmable

Item-No.: VT-1344
 €57,12



Bargain Item!
Limited amount available.

VT-1344

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Colour
    • White
    • Material
    • Polycarbonate
    • Technology
    • SMD
  • Lighting
    • Power consumption in operation
    • 17 W
    • Light current
    • 1400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 50 W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Assembly
    • rund
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Polycarbonat
    • Colour
    • weiß
  • Lamp properties
    • Ø
    • 320 mm
  • Measures
    • Ø
    • 320 mm
    • Height
    • 100 mm
  • Other
    • Specification
    • With motion detector
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 17 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Design dome light with efficient LED technology.

  • Compare with incandescent, it can save over 80% electric cost
  • Dimmable
  • Contemporary & elegant design
  • Higher light transmission rate
  • No flickering, no UV radiation
  • No lead or mercury content hence environment friendly



Manufacturer : V-TAC
Factory number : 1344
Package weight : 1.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Colour
    • White
    • Material
    • Polycarbonate
    • Technology
    • SMD
  • Lighting
    • Power consumption in operation
    • 17 W
    • Light current
    • 1400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 50 W
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • Assembly
    • rund
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • neutralweiß
    • Material
    • Polycarbonat
    • Colour
    • weiß
  • Lamp properties
    • Ø
    • 320 mm
  • Measures
    • Ø
    • 320 mm
    • Height
    • 100 mm
  • Other
    • Specification
    • With motion detector
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 17 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Datasheet/manual