0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7058 :: Ceiling Lamp-black

SAVE50%
Item-No.: VT-7058
 €10,20



Bargain Item!
Limited amount available.

VT-7058

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Material
    • Aluminium, glass
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP44
    • Dimmable
    • No
    • Colour
    • schwarz
    • Material
    • Aluminium, Glas
  • Measures
    • Length
    • 170 mm
    • Width
    • 170 mm
    • Height
    • 720 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Energy Efficiency
    • EEK
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
  • Lighting
    • Assembly
    • rund
    • Dimmable
    • nein
  • traditional Garden Lamps designed to fit the Modern day requirements.
  • available in different designs, shapes and sizes.
  • waterproof Lamps available in series of IP rating from IP44 to IP66.
  • easy installation.
  • applicable with GU10-E27 base lights.
  • suitable for Walls, Floor, Pathways and Ceiling Lights.



Manufacturer : V-TAC
Factory number : 7058
Package weight : 0.838 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Material
    • Aluminium, glass
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP44
    • Dimmable
    • No
    • Colour
    • schwarz
    • Material
    • Aluminium, Glas
  • Measures
    • Length
    • 170 mm
    • Width
    • 170 mm
    • Height
    • 720 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Energy Efficiency
    • EEK
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
  • Lighting
    • Assembly
    • rund
    • Dimmable
    • nein
Datasheet/manual