Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-3707 :: pendant Light holder-Chrome

SAVE18%
Item-No.: VT-3707
€26,75



Bargain Item!
Limited amount available.

VT-3707

  • Product Description
  • Technical information
  • General
    • Type
    • Hanging lamp
    • Colour
    • Chrome
    • Material
    • Iron
    • Socket
    • E27
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Ø
    • 180 mm
    • Length
    • 1002 mm
    • weighted consumtion
    • 60 kWh/1.000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
  • stylish Pendant Lamps and Holders available in Various shapes And sizes.
  • most suitable with A60, Candle, ST-64 & Globe series bulbs.
  • easy to Install.
  • vibrant & Elegant colors available.
  • applicable with E14 & E27 base, up to 60W applicable.
  • AC:220-240V Input voltage required.
  • pendant lamps available in Copper, Metal, Glass, Sandfinish & Wooden series.
  • pendant holders available in Bottle shape, Chrome, Wooden, Concrete, Metal & Porcelain series.



Manufacturer : V-TAC
Factory number : 3707
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hanging lamp
    • Colour
    • Chrome
    • Material
    • Iron
    • Socket
    • E27
    • Assembly
    • Round
  • Lamp properties
    • Nominal capacity
    • 60 W
    • Ø
    • 180 mm
    • Length
    • 1002 mm
    • weighted consumtion
    • 60 kWh/1.000 h
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual