0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5570 :: 3W LED sensor Light Colorcode:4000K

SAVE44%
Item-No.: VT-5570
 €9,95



Bargain Item!
Limited amount available.

VT-5570

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Square
    • Material
    • Aluminium
    • Temperatur max.
    • -20 … +50
    • Colour
    • White
    • Design
    • With motion detector
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 100 lm
    • Color temperature
    • 4000 K
    • Angle of radiation
    • 45 °
    • power factor
    • 0.5
    • Assembly
    • eckig
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Dimmable
    • No
    • Colour
    • weiß
    • Material
    • Aluminium
  • Measures
    • Ø
    • 84 mm
    • Height
    • 42 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 3 kWh/1.000 h
    • Energy Efficiency
    • A
  • Power supply
    • Mains voltage input
    • 85 - 205 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 85 - 205 V AC
  • Electrical values
    • Performance
    • 3 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3 W
  • innumerable styles & Elegant appearance
  • non-Flickering
  • no UV Radiation
  • premium Quality Power Driver with lowest power factor saver & high RA
  • varied finishes with strong die cast Aluminium body
  • Residences, Showrooms, Hotels & Boutiques etc.



Manufacturer : V-TAC
Factory number : 5570
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Square
    • Material
    • Aluminium
    • Temperatur max.
    • -20 … +50
    • Colour
    • White
    • Design
    • With motion detector
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 100 lm
    • Color temperature
    • 4000 K
    • Angle of radiation
    • 45 °
    • power factor
    • 0.5
    • Assembly
    • eckig
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Dimmable
    • No
    • Colour
    • weiß
    • Material
    • Aluminium
  • Measures
    • Ø
    • 84 mm
    • Height
    • 42 mm
  • Energy efficiency
    • Energy Efficiency
    • A
    • Weighted consumption
    • 3 kWh/1.000 h
    • Energy Efficiency
    • A
  • Power supply
    • Mains voltage input
    • 85 - 205 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 85 - 205 V AC
  • Electrical values
    • Performance
    • 3 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3 W
Datasheet/manual