0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4939 :: 22W LED Slim Panel 6000K Round

SAVE26%
Item-No.: VT-4939
 €14,95



Bargain Item!
Limited amount available.

VT-4939

  • Product Description
  • Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Temperatur max.
    • -20 … +50
    • Colour
    • White
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 22 W
    • Light current
    • 2200 lm
    • Color temperature
    • 6000 K
    • Angle of radiation
    • 110 °
    • power factor
    • > 0.9
    • Assembly
    • rund
    • Color temperature
    • 6000 K
    • Dimmable
    • nein
  • Implementation
    • Color temperature
    • kaltweiß
    • Dimmable
    • No
    • Colour
    • weiß
    • Material
    • Aluminium
  • Measures
    • Ø
    • 170 mm
    • Height
    • 27 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 22 kWh/1.000 h
    • Energy Efficiency
    • A+
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 230 V AC
  • Electrical values
    • Performance
    • 22 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 22 W
  • compare with incandescent, it can save over 80% electric cost
  • contemporary & Elegant Design
  • higher Light Transmission Rate
  • no flickering, No U.V Radiation
  • no Lead or Mercury content hence Environment friendly
  • suitable for office and general lighting (Conference Room, Showroom, lobby, cabin, kitchen etc.)
  • high quality power driver
  • instant light 100% O s
  • Temp -20 to + 45'C



Manufacturer : V-TAC
Factory number : 4939
Package weight : 0.489 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED panel
    • Assembly
    • Round
    • Material
    • Aluminium
    • Temperatur max.
    • -20 … +50
    • Colour
    • White
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 22 W
    • Light current
    • 2200 lm
    • Color temperature
    • 6000 K
    • Angle of radiation
    • 110 °
    • power factor
    • > 0.9
    • Assembly
    • rund
    • Color temperature
    • 6000 K
    • Dimmable
    • nein
  • Implementation
    • Color temperature
    • kaltweiß
    • Dimmable
    • No
    • Colour
    • weiß
    • Material
    • Aluminium
  • Measures
    • Ø
    • 170 mm
    • Height
    • 27 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 22 kWh/1.000 h
    • Energy Efficiency
    • A+
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 230 V AC
  • Electrical values
    • Performance
    • 22 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 22 W
Datasheet/manual