0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HPE C7972AG :: HP Ultrium LTO 2, 200 GB (400 GB), pack of 5


HPE C7972AG

  • Product Description
  • Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 400 GB
  • Packaging
    • Packaging
    • Pack of 5
The comprehensively tested HP LTO Ultrium data cartridges meet all requirements and are characterised by a high level of reliability in terms of data recovery, a high storage density, being easy to manage, as well as expandable storage and backup performance.

  • Ultrium 2
  • Number of tracks for data storage: 512
  • Higher linear data density
  • More data stored in the same amount of space
  • Recording density: 188 Kbit/inch



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : C7972AG
Package weight : 1.399 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 400 GB
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual