0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM 23015 :: DVB-T2 receiver with PVR (freenet TV)

SAVE50%
Item-No.: OPTICUM 23015
 €79,95
 €39,95




Opticum AX 360

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Freenet TV certified with PVR function
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • HDMI
    • Yes
    • Connection
    • IEC
  • Measures
    • Height
    • 30 mm
    • Depth
    • 120 mm
    • Width
    • 180 mm
  • Weights
    • Weight
    • 0.50 kg
The Opticum AX 360 Freenet TV is a simple-to-use receiver for all free and encrypted TV and radio channels, including those broadcast in HD.

Features:
  • Auto scan: automatic channel search on first installation
  • Channel manager: create TV channels, edit channel numbers, sort channels, recall last channel
  • Display mode: up to 1080p Full HD
  • - Reception of free and encrypted channels
  • Irdeto Cardless Solution
  • 999 programmable presets
  • PVR Ready
  • PVR — optional
  • H.265, HEVC
  • 7-day EPG



Manufacturer : OPTICUM RED
Factory number : AX 360 PVR
Package weight : 0.796 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Freenet TV certified with PVR function
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • HDMI
    • Yes
    • Connection
    • IEC
  • Measures
    • Height
    • 30 mm
    • Depth
    • 120 mm
    • Width
    • 180 mm
  • Weights
    • Weight
    • 0.50 kg
Datasheet/manual