Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD DC-MODUL 1 :: DC Power Module 0-100VDC 50 W

SAVE53%
Item-No.: RD DC-MODUL 1
€420,14
€199,00



Bargain Item!
Limited amount available.

DC Power Module 0-100VDC 50 W

  • Product Description
  • Technical information
  • General
    • Type
    • DC power pack
    • Design
    • Installation
  • Electrical values
    • Output
    • 0-100 VDC
    • Current
    • 0.5
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
DC Power Module 0-100VDC 50 W


Manufacturer : KEYSIGHT
Factory number : N6736B
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC power pack
    • Design
    • Installation
  • Electrical values
    • Output
    • 0-100 VDC
    • Current
    • 0.5
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual