0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IFROGZ ITN-BLU :: Earphones

Item-No.: IFROGZ ITN-BLU
 €4,95



Bargain Item!
Limited amount available.

iFrogz InTone blau - Ohrhörer mit Mikrofon

  • Product Description
  • Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Blue/white
    • Design
    • Stereo
    • Technology
    • In-Ear
    • Noise
    • 100 dB
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.25 m
  • Implementation
    • Microphone
    • Yes
  • Blue earphones for listening to music on-the-go
  • Wired headphones for an immersive sound experience
  • 3.5 mm plug is compatible with Apple, BlackBerry android



Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Blue/white
    • Design
    • Stereo
    • Technology
    • In-Ear
    • Noise
    • 100 dB
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Impedance
    • 32 Ohm
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.25 m
  • Implementation
    • Microphone
    • Yes
Datasheet/manual