Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO 51918544 :: EUROLITE LED WF-40 Water Effect

SAVE10%
Item-No.: EURO 51918544
€245,40
€219,95



Bargain Item!
Limited amount available.

EURO 51918544

  • Product Description
  • Technical information
  • General
    • Type
    • Light effect
    • Technology
    • DMX
    • Design
    • LED effect
    • Colour
    • RGBW
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 100-240 V
  • Implementation
    • Microphone
    • Yes
  • Specials
    • Specification
    • audio reaktiv
  • Measures
    • Width
    • 187 mm
    • Height
    • 277 mm
  • Power supply
    • Mains frequency
    • 50 /60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Lamp properties
    • Length
    • 252 mm

LED deco effect with DMX
Produces projections like moving water
Built-in effect wheels offers a lovely water effect
Equipped with a 40 W COB LED with RGBW colors
No fans, particularly quiet during operation
DMX-controlled operation or stand-alone operation with Master/Slave function
Master dimmer
Color presets
Preset color temperatures
Built-in programs
Stepless RGBW color changing
Strobe effect with adjustable speed
Random strobe effect
Sound-controlled via built-in microphone
Manual focus
Switch-mode power supply for operation between 100 and 240 volts
Ready for connection with power cord and safety-plug
Addressing via control panel with 4-digit LED display
DMX control via every standard DMX controller

Power supply: 100-240 V AC, 50/60 Hz ~
Power consumption: 25 W
DMX control channels: 9
DMX512 connection: 3-pin XLR
Sound-control: via built-in microphone
Flash-rate: 10 Hz
Number of LEDs: 1
LED type: COB 40 W, RGBW
Dimensions: 252 x 277 x 187 mm
Weight: 3 kg
Ecodesign regulation: Yes
Special product: Not designed for household room illumination
Purpose: Show effect lighting





Manufacturer : EUROLITE
Factory number : 51918544
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light effect
    • Technology
    • DMX
    • Design
    • LED effect
    • Colour
    • RGBW
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 100-240 V
  • Implementation
    • Microphone
    • Yes
  • Specials
    • Specification
    • audio reaktiv
  • Measures
    • Width
    • 187 mm
    • Height
    • 277 mm
  • Power supply
    • Mains frequency
    • 50 /60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
  • Lamp properties
    • Length
    • 252 mm
Datasheet/manual