0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ CLS48663 :: Christmas Light 200 LED 4 W

SAVE33%
Item-No.: HQ CLS48663
 €14,95
 €9,95



Bargain Item!
Limited amount available.

HQ CLS48663

  • Product Description
  • Technical information
  • General
    • Type
    • Fairy lights
    • Design
    • For indoors
    • Technology
    • LED
  • Lamp properties
    • Nominal capacity
    • 4 W
    • Rated power input
    • 4 W
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP20
  • Lighting
    • Dimmable
    • No
    • Power consumption in operation
    • 4 W
    • Color temperature
    • 3000 K
    • Light current
    • - lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Lighting Color
    • warmweiß
  • Electrical values
    • Voltage
    • 230 V
    • Approval
    • Weihnachtsbeleuchtung
    • Performance
    • 4 W
  • Energy efficiency
    • Weighted consumption
    • 4 kWh/1.000 h
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
Christmas Light 200 LED 4 W 17420 mm Warm White Indoor

Lamp type String Light
Technology LED
Type Indoor
Voltage 230 V
Light colour Warm White
Length 17420 mm
No. of LEDs 200
Wattage 4 W
Input voltage 230 V



Manufacturer : HQ
Factory number : HQCLS48663
Package weight : 0.78 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fairy lights
    • Design
    • For indoors
    • Technology
    • LED
  • Lamp properties
    • Nominal capacity
    • 4 W
    • Rated power input
    • 4 W
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP20
  • Lighting
    • Dimmable
    • No
    • Power consumption in operation
    • 4 W
    • Color temperature
    • 3000 K
    • Light current
    • - lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Lighting Color
    • warmweiß
  • Electrical values
    • Voltage
    • 230 V
    • Approval
    • Weihnachtsbeleuchtung
    • Performance
    • 4 W
  • Energy efficiency
    • Weighted consumption
    • 4 kWh/1.000 h
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
Datasheet/manual