0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 21236 :: Desktop/Mobile tripod, Selfie Stick for bottles

SAVE30%
Item-No.: MANTONA 21236
 €19,99
 €13,95



Bargain Item!
Limited amount available.

mantona Smartphone Bottle Selfie Holder Pinguin

  • Product Description
  • Technical information
  • General
    • Type
    • Bottle tripod
    • Design
    • For smart phones
    • Material
    • Aluminium, ABS, silicone
    • Accessory
    • Bluetooth remote control
    • Colour
    • Black/yellow
  • Measures
    • Loading capacity
    • 1
  • Weights
    • Weight
    • 0.06 kg
  • Smartphone Bottle Selfie Holde penguin
  • Table stand, hand-held tripod or selfie stick
  • For bottles with regular screw caps (Ø 29-33 mm)
  • For Android smartphones and Apple iPhone (width 40-150 mm)
  • Incl. Bluetooth remote control for Android or IOS
  • Attractive Penguin design


Smartphone Bottle Selfie Holde penguin. Simply plug the mantona Bottle Selfie Holder on any bottle with regular screw cap (Ø 29-33 mm) and turn it into a tripod with remote control in a matter of seconds!

Functions:
  • Table stand, hand-held tripod or selfie stick
  • Camera triggering function per remote control
  • Pleasant and attractive design, excellent craftsmanship and materials
  • Your mobile is secure against dropping, thanks to a sophisticated retaining function
  • Lightweight and compact with a length of 88 mm and a weight of 64 grams
  • Smartphone holder adjustable by 270 degree for perfect viewing or shooting angles


Compatibility:
  • Fits all bottles with regular screw cap with diameters from 29-33 mm
  • For all smartphones and tablets with a width of 40 to 150 mm and a depth of max. 11 mm
  • Ideal for Android Smartphone and Apple iPhone or tablets with a width of 40 to 150 mm and a depth of max. 11 mm (e.g. Apple IPhone 7, 6s, 6, 5s, 5, and predecessors, Samsung Galaxy series and smartphones from LG, Sony, HTC, Huawei, Motorola and many more.)
  • Incl. Bluetooth remote control for Android or IOS (Bluetooth from 3.0, IOS 5.0 (or higher) Android from 2.3.6 (or higher)
  • Remote control compatible with Bluetooth from 3.0 or higher
  • Camera triggering function per remote control: Android from 2.3.6 or IOS from 5.0 or higher



Manufacturer : MANTONA
Factory number : 21236
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bottle tripod
    • Design
    • For smart phones
    • Material
    • Aluminium, ABS, silicone
    • Accessory
    • Bluetooth remote control
    • Colour
    • Black/yellow
  • Measures
    • Loading capacity
    • 1
  • Weights
    • Weight
    • 0.06 kg
Datasheet/manual