0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOL CIL731ST :: Premium Solar Garden Light, 1 light

SAVE50%
Item-No.: SOL CIL731ST
 €19,95
 €9,95



Bargain Item!
Limited amount available.

SOL CIL731ST

  • Product Description
  • Technical information
  • General
    • Type
    • Solar garden light
    • Design
    • Garden light
    • Colour
    • Silver
    • Material
    • Stainless steel
  • Electrical values
    • Performance
    • 0.5 W
    • Accumulator
    • 1000 mAh
    • Approval
    • IP44
  • Lighting
    • Light current
    • 250 lm
  • Measures
    • Height
    • 653 mm
Bulb: 1 x White SMD 5630 LED, 0.5W Samsung
Total Lumen: 25lm
Color Temperature: 4000K
Material: Stainless Steel, Plastic
Dimension: 154 x 89 x (H) 653 mm (incl. spike)

Features:
1x 3.2V 1000mAh Li-ion rechargable battery
Poly-crystalline solar panel
Operation time up to 8 hours
Dusk Dawn ON/OFF switch
IP44

Finishing: Brushed Metal



Package weight : 0.556 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar garden light
    • Design
    • Garden light
    • Colour
    • Silver
    • Material
    • Stainless steel
  • Electrical values
    • Performance
    • 0.5 W
    • Accumulator
    • 1000 mAh
    • Approval
    • IP44
  • Lighting
    • Light current
    • 250 lm
  • Measures
    • Height
    • 653 mm
Datasheet/manual