0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDC 6203 :: Digital in-car USB charger adapter incl. DC output


SDC 6203

  • Product Description
  • Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Current
    • 3000
    • Output
    • 5 + 1.5-12 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB, DC power plug
This new digital in-car charger by Manson is suitable for charging Android and iOS smartphones and tablets and all other devices that can be charged via USB. The charger is also equipped with a 1.5 - 12 V DC output that can be used to charge other mobile devices using the 7 supplied DC adaptor plugs. The large illuminated display provides information during the entire charging process concerning output voltage, on-board voltage (input) and a bar graph for showing charging progress. The built-in protection circuit protects the car battery from excessive discharge. The charger switches off automatically if the minimum voltage is fallen short of.

Features:
• USB charging output (5 V DC) and DC power plug output (1.5 - 12 V DC)
• Black anodized and robust aluminium enclosure
• 88 x16 mm illuminated LCD display
• 5 adjustable background colours
• Display shows output voltage setting, on-board power supply with L (Low)/N (Normal)/H (High) icons and bar graph showing charge level
• Charges Android and IOS smartphones and tablets
• 7 different DC adapters for up to 3-A charging current
• Adjustable output voltage: 1.5/3/4.5/5/6/7.5/9/12 V DC
• Microprocessor-controlled
• Protects the car battery from excessive discharge (automatic cut-off)
• Universal input for 12 V and 24 V batteries
• Protected against short circuit/overload, over-voltage and overheating

Technical data:
Input voltage: 12/24 V DC
Output, DC connection: 1.5/3/4.5/5/6/7.5/9/12 V DC/max. 3000 mA
Output, USB connection: 5 V DC/max. 600 mA
Charging current: max. 3000mA
Dual charging output (USB, DC)
Dimensions: 108 x 57 x 17 mm
Weight: 280 g

Included with delivery:
SCD 6203 charger, 1.5 m connection cable for cigarette lighter socket, 1.5 m charging cable, 7 DC adapters, USB inverter cable for iPad/Android tablets , velcro tape, instructions



Manufacturer : MANSON
Factory number : SDC-6203
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB
    • Type
    • USB charger
    • Colour
    • Black
  • Interfaces
    • Connection
    • Motor vehicle
  • Electrical values
    • Current
    • 3000
    • Output
    • 5 + 1.5-12 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB, DC power plug
Datasheet/manual