Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KD 306 :: Energy cost meter KD 306

Item-No.: KD 306
€7,95



Bargain Item!
Limited amount available.

KD 306

  • Product Description
  • Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Electricity meter with consumption display from 0.6 W. Ideal for measuring standby losses.

Find all power vampires — detect and eliminate standby losses.

As well as finding all "power vampires" such as fridges/freezers, the KD 306 is ideal for detecting standby losses. Today, more and more devices go into sleep mode when turned off instead of switching off completely. This results in high standby losses, which represent great potential savings if detected.

Experts recommend completely disconnecting or replacing devices whose current consumption in standby operation (sleep mode) is greater than 1 W. An energy cost meter that can return sufficiently precise measurement results in the lower power range is required to determine standby consumption. Commercial devices often only measure down to approx. 10 W, but the KD 306 can measure power starting from just 0.2 W!

Features:

Large LCD screen for simultaneous display of multiple parameters:

  • Measurement duration [h:m:s]
  • Energy consumption [kWh]
  • Effective power [W]
  • Voltage [V]
  • Current [A]
  • Mains frequency [Hz]
  • Total cost during measuring period [€]


Low power consumption by device
Overload alarm
Increased electric shock protection

- Operating voltage 90 to 250 V AC/50/60 Hz
- Max. connected power: 3600 W/16 A at 230 V
- Energy display/accuracy: 0.001 - 9999 kWh/±5%
- Power display/accuracy: 0.6 - 3600 W/±5%
- Voltage display/accuracy: 90 - 250 V/±1%
- Current display/accuracy: 0.02 - 16 A/±1.5%
- Mains frequency display: 10 - 99 Hz
- Electricity price range: 0.00 - 99.99 €/kWh
- Device power consumption: 0.5 W

Tolerances based on: mains frequency 45 to 65 Hz, operation at 23°C ±5°C, max. harmonic wave interference voltage/current <15%



Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Energy meter
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual