0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR PP IP :: Varta Apple Dock Emergency Powerpack

SAVE33%
Item-No.: VAR PP IP
 €7,20
 €4,79



Bargain Item!
Limited amount available.

Varta Emergency 30-pin-Powerpack

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • Apple 30-Pin Connector
  • General
    • Technology
    • Battery, CR123A
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Length
    • 100 mm
    • Width
    • 230 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.069 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
The high-end power solution for the mobile generation.

We're often on the move, whether in our professional lives, during outdoor activities and even in our day-to-day lives. Fully charged mobile phones and smartphones are a must. As the power consumption of these devices increases, this is not always easy to achieve, and increases the need for mobile energy reserves. VARTA's Portable Power supplies smartphones, tablets, MP3 players, GPS and many other devices with mobile energy - all the time and everywhere.

• Whether in your car, purse, briefcase or backpack, the VARTA Emergency Powerpack charges mobile devices at any time. Compact and without cables!
• Each battery delivers up to 2h of additional talk time
• For Apple® 30-pin connector
• Equipped with a VARTA lithium CR123A battery
• 10-year storage capability even for high temperature fluctuations
• Ideal for travel, in emergency situations, outdoors or just in case
• Incl. 1x CR123A cell

Technical data:
Output voltage: 5V DC
Output Current: 500 mA
Compatible with: CR123A / CR 17345
Dimensions: 100x230x33mm
Weight: 69 g



Manufacturer : VARTA
Factory number : 57919 101 441
Package weight : 0.069 kg
Technical information
  • Interfaces
    • Connection
    • Apple 30-Pin Connector
  • General
    • Technology
    • Battery, CR123A
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Length
    • 100 mm
    • Width
    • 230 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.069 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual