0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD81PURZ :: 8-TB hard drive, WD Purple - video

Item-No.: WD81PURZ
Memory:

Model:

 €241,90




Western Digital WD Purple 8TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Usage
    • Video (also NAS)
    • Model
    • WD Purple PURZ
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk version (OEM)
The smart choice for surveillance environments

WD Purple hard drives are ideal for continuous operation in HD security systems. They are optimised for use in surveillance systems, thanks to a workload of up to 180 TB per year and support for up to 64 cameras. WD Purple hard drives for surveillance systems are equipped with WD's exclusive AllFrame 4K technology, which allows you to set up a security system that is tailored to your business needs. Thanks to optimised ATA streaming, the WD Purple hard drive's AllFrame 4K technology ensures fewer errors, less pixilation and fewer video dropouts, which can occur in video recording systems.



Manufacturer : WESTERN DIGITAL
Factory number : WD81PURZ
Package weight : 0.713 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Usage
    • Video (also NAS)
    • Model
    • WD Purple PURZ
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Bulk version (OEM)
Datasheet/manual
reichelt printfooter