New here? Register now!
Forgot password?

TRN TK-803R 8-Port KVM-switch

Item-No.: TRN TK-803R

 €

144,95

add to list
Article successfully added to the list

Description

8-Port KVM-Switch für Gestell

The 8-Port USB KVM Switch lets you manage multiple computers with just one set of keyboard, monitor and mouse. This rack mount device supports USB and PS/2 interface on the console side and USB only on the PC side. Popular hardware platforms such as PC, Linux and Mac are supported. Users can switch between PCs using hot-key or push button for flexible management. Users can also hot-plug PCs on the fly to avoid downtime. The 8-Port USB KVM Switch is the perfect choice for managing multiple PC’s.

  • 8-port KVM switch with VGA and USB connection to computers
  • supports both USB and PS/2 connections to console port
  • device monitoring with adjustable Auto-Scan and audible feedback
  • supports most operating systems and advance mouse designs




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • KVM switch
    • Design
    • 8 ports
    • Resolution
    • 2048 x 1536
    • Display
    • VGA
    • Mouse
    • USB
    • Keyboard
    • USB
  • Manufacturer specifications
    • Manufacturer
    • TRENDNET
    • Factory number
    • TK-803R
    • Package weight
    • 2.794 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0710931304305
Datasheets

Technical Details

  • General
    • Type
    • KVM switch
    • Design
    • 8 ports
    • Resolution
    • 2048 x 1536
    • Display
    • VGA
    • Mouse
    • USB
    • Keyboard
    • USB
  • Manufacturer specifications
    • Manufacturer
    • TRENDNET
    • Factory number
    • TK-803R
    • Package weight
    • 2.794 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0710931304305