New here? Register now!
Forgot password?

PIC 12F675-E/P 8-bit PICmicro microcontroller, 1.75 KB, 20 MHz, DIP-8

Item-No.: PIC 12F675-E/P

 €

1,65

add to list
Article successfully added to the list

Description

PIC 12F675-E/P

PIC12F675
8-Pin Flash-Based 8-Bit CMOS Microcontroller

High-Performance RISC CPU:
• Only 35 Instructions to Learn
- All single-cycle instructions except branches
• Operating Speed:
- DC – 20 MHz oscillator/clock input
- DC – 200 ns instruction cycle
• Interrupt Capability
• 8-Level Deep Hardware Stack
• Direct, Indirect, and Relative Addressing modes

Special Microcontroller Features:
• Internal and External Oscillator Options
- Precision Internal 4 MHz oscillator factory calibrated to ±1%
- External Oscillator support for crystals and resonators
- 5µs wake-up from Sleep, 3.0V, typical
• Power-Saving Sleep mode
• Wide Operating Voltage Range – 2.0V to 5.5V
• Industrial and Extended Temperature Range
• Low-Power Power-on Reset (POR)
• Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
• Brown-out Detect (BOD)
• Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
• Multiplexed MCLR/Input Pin
• Interrupt-on-Pin Change
• Individual Programmable Weak Pull-ups
• Programmable Code Protection
• High Endurance Flash/EEPROM Cell
- 100,000 write Flash endurance
- 1,000,000 write EEPROM endurance
- Flash/Data EEPROM Retention: > 40 years

Low-Power Features:
• Standby Current: - 1 nA @ 2.0V, typical
• Operating Current:
- 8.5µA @ 32 kHz, 2.0V, typical
- 100µA @ 1 MHz, 2.0V, typical
• Watchdog Timer Current: - 300 nA @ 2.0V, typical
• Timer1 Oscillator Current: - 4µA @ 32 kHz, 2.0V, typical

Peripheral Features:
• 6 I/O Pins with Individual Direction Control
• High Current Sink/Source for Direct LED Drive
• Analog Comparator module with:
- One analog comparator
- Programmable on-chip comparator voltage reference (CVREF) module
- Programmable input multiplexing from device inputs
- Comparator output is externally accessible
• Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
• Enhanced Timer1:
- 16-bit timer/counter with prescaler
- External Gate Input mode
- Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator, if INTOSC mode selected
• In-Circuit Serial ProgrammingTM (ICSPTM) via two pins

• Analog-to-Digital Converter module (PIC12F675):
- 10-bit resolution
- Programmable 4-channel input
- Voltage reference input




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Technology
    • PIC® Flash
    • Model
    • PIC12F675
    • Type
    • 8-Bit Mikrocontroller
    • Design
    • 1-WDT, ICSP
    • Mounting form
    • PDIP-8
  • Specials
    • CPU clock
    • 20 MHz
  • Implementation
    • Memory
    • 1.75
    • RAM
    • 0.064 kByte
    • EEPROM
    • 128 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 4
  • Electrical values
    • Supply voltage
    • +2.0 ... +5.5 VDC
  • Other
    • Temperature range
    • -40 ... +125
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • PIC12F675-E/P
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002171184
Datasheets
Datasheet/manual

Technical Details

  • General
    • Technology
    • PIC® Flash
    • Model
    • PIC12F675
    • Type
    • 8-Bit Mikrocontroller
    • Design
    • 1-WDT, ICSP
    • Mounting form
    • PDIP-8
  • Specials
    • CPU clock
    • 20 MHz
  • Implementation
    • Memory
    • 1.75
    • RAM
    • 0.064 kByte
    • EEPROM
    • 128 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 4
  • Electrical values
    • Supply voltage
    • +2.0 ... +5.5 VDC
  • Other
    • Temperature range
    • -40 ... +125
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • PIC12F675-E/P
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002171184