New here? Register now!
Forgot password?

ATTINY 13-20 SO 8-bit ATtiny AVR-RISC microcontroller, 1 KB, 20 MHz, SO-8

Item-No.: ATTINY 13-20 SO

 €

0,80

add to list
Article successfully added to the list

Description

ATTINY 13-20 SO

ATtiny13

Description:
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 1KB ISP flash memory, 64B SRAM, 64B EEPROM, a 32B register file, and a 4-channel 10-bit A/D converter. The device supports a throughput of 20 MIPS at 20 MHz and operates between 2.7-5.5 volts.
By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

Features:
• Program Memory Type: Flash
• Program Memory Size (KB): 1
• CPU Speed (MIPS/DMIPS): 20
• SRAM (B): 64
• Data EEPROM/HEF (bytes): 64
• Capture/Compare/PWM Peripherals: 2PWM
• Timers: 1 x 8-bit
• Number of Comparators: 1
• Temperature Range (°C): -40 to 85
• Operating Voltage Range (V): 1.8 to 5.5
• Pin Count: 8




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Technology
    • AVR RISC architecture
    • Model
    • ATtiny13
    • Type
    • 8-bit microcontroller
    • Design
    • Watchdog
    • Mounting form
    • SOIC-8
  • Specials
    • CPU clock
    • 20 MHz
  • Implementation
    • Memory
    • 1
    • RAM
    • 0.064 kByte
    • EEPROM
    • 64 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 1
    • PWM
    • 2
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 4-bit
  • Electrical values
    • Supply voltage
    • +1.8 ... +5.5 VDC
  • Other
    • Temperature range
    • -40 ... +85
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • ATTINY13-20SU
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000583224
Datasheets

Technical Details

  • General
    • Technology
    • AVR RISC architecture
    • Model
    • ATtiny13
    • Type
    • 8-bit microcontroller
    • Design
    • Watchdog
    • Mounting form
    • SOIC-8
  • Specials
    • CPU clock
    • 20 MHz
  • Implementation
    • Memory
    • 1
    • RAM
    • 0.064 kByte
    • EEPROM
    • 64 Byte
    • I/O-Pins
    • 6
    • 8-bit Timer
    • 1
    • PWM
    • 2
    • Analog comparator
    • 1
  • Interfaces
    • ODC
    • 4-bit
  • Electrical values
    • Supply voltage
    • +1.8 ... +5.5 VDC
  • Other
    • Temperature range
    • -40 ... +85
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • ATTINY13-20SU
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000583224